| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DCWT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA30DCWT |
ECA30DCWT
| Heilind Number: | SULECA30DCWT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DCWT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECA30DCWT Board-to-Board PCB Connector, designed for high-performance applications requiring reliable power transmission. This female connector features two rows of 60 hairpin contacts made of Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 3.18mm and a voltage rating of 750VAC, it offers secure and efficient power delivery. The threaded mount type and thru-hole termination method provide stability during installation. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while maintaining a robust connection. Trust the ECA30DCWT for your critical connectivity needs in aerospace, defense, and industrial applications.

