| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DRAH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECA30DRAH |
ECA30DRAH
| Heilind Number: | SULECA30DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA30DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage rating of 750VAC, it provides robust power transmission. The two-row design with 60 positions offers ample connectivity options, while the right-angle orientation and clearance hole mount type allow for versatile installation. Gold-plated phosphor bronze contacts ensure low contact resistance and high durability. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ECA30DRAH for high-reliability connections in your next project.

