ECA30DRAI

Heilind Number:SULECA30DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRAI

Detailed Description

ECA30DRAI is a high-performance female PCB connector designed for seamless board-to-board or card-edge connections. Featuring two rows of 60 gold-plated contacts on a 3.18mm pitch, this connector ensures reliable signal transmission with a maximum voltage of 750 VAC and an amperage of 3A. The contact material is made of durable phosphor bronze, offering excellent conductivity and longevity. With a threaded mount type and through-hole termination method, installation is secure and straightforward. Its right-angle orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating enhances solderability and durability. This connector is a perfect choice for demanding industrial and commercial applications where high reliability is essential.