ECA30DRAS

Heilind Number:SULECA30DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DRAS

Detailed Description

Introducing the ECA30DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a two-row layout, this connector is perfect for space-constrained designs. Featuring PBT and phosphor bronze construction, it offers exceptional durability and reliability. The connector has a 3A amperage rating and can handle voltages up to 750VAC, making it suitable for a wide range of power applications. Gold-plated contacts ensure optimal signal transmission, while the full bellow contact type guarantees secure connections. With a right-angle orientation and through-hole termination, it provides easy and stable mounting on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is built to perform in harsh environments. Trust the ECA30DRAS for your critical connectivity needs.