| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DREH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA30DREH-S13 |
ECA30DREH-S13
| Heilind Number: | SULECA30DREH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DREH-S13 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, Female, 2 rows, Clearance Hole mount type, Card Extender termination method, Gold-plated Phosphor Bronze contacts, 3.18 mm pitch, 750 VAC voltage rating, Full Bellow contact type, Straddle orientation, 60 positions, .21 in tail length, -65 - 125 °C operating temperature range. With a connector height of 10.95 mm and width of 8.38 mm, this Matte Tin-plated PCB connector, ECA30DREH-S13, is designed for high-reliability applications. Perfect for board-to-board connections, it ensures secure and efficient signal transmission in demanding environments.

