ECA30DREH

Heilind Number:SULECA30DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DREH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DREH

Detailed Description

This PBT and Phosphor Bronze female connector, ECA30DREH, is a high-performance component designed for board-to-board PCB connections. With a current rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. Featuring two rows of 60 positions with eyelet termination, it offers secure and efficient connectivity. The phosphor bronze contacts plated with gold guarantee excellent signal integrity. With a pitch of 3.18mm and a straight orientation, it's easy to integrate into various electronic systems. Operating within a wide temperature range of -65 to 125°C, it's suitable for diverse industrial applications. The connector's compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. With matte tin termination plating, it meets industry standards for durability and performance. Perfect for demanding environments, this connector is a reliable choice for your connectivity needs.