ECA30DREI-S13

Heilind Number:SULECA30DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DREI-S13

Detailed Description

Ideal for high-reliability applications, the ECA30DREIS13 PCB connector offers seamless connectivity with its dual-row, 60-position design. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures optimal performance even in harsh environments. Its threaded mount type and card extender termination method guarantee secure and reliable connections. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for a wide range of electronic devices. The full bellow contact type and straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for demanding applications. Measuring 10.95mm in height and 8.38mm in width, it offers easy integration onto PCBs. Trust in the ECA30DREIS13 for efficient and durable board-to-board connectivity.