ECA30DREI

Heilind Number:SULECA30DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DREI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DREI

Detailed Description

Introducing the ECA30DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.18mm, this connector features two rows of 60 female contacts, allowing for secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a threaded mount type and eyelet termination method, installation is quick and easy. Rated for up to 3A and 750VAC, this connector is suitable for a wide range of power and signal applications. Operating temperature range of -65 to 125°C and matte tin termination plating guarantee long-term reliability. Perfect for use in industrial, aerospace, and telecommunications systems, the ECA30DREI is the ideal choice for high-reliability connectivity solutions.