ECA30DREN-S13

Heilind Number:SULECA30DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DREN-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DREN-S13

Detailed Description

Introducing the ECA30DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity. Operating at an amperage of 3A and voltage of 750VAC, it guarantees efficient power transmission. The contact material is gold-plated phosphor bronze, offering excellent conductivity. Its unique full bellow contact type and straddle orientation make it suitable for various setups. With 60 positions and a pitch of 3.18mm, it provides ample connectivity options. The termination method is through card extender, with termination plating of matte tin for added durability. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector's compact size, measuring 10.95mm in height and 8.38mm in width, allows for easy integration onto PCBs. Whether in aerospace, defense, or industrial applications, the ECA30DREN-S13 is the perfect choice for reliable and high-speed data transmission.