ECA30DREN

Heilind Number:SULECA30DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DREN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DREN

Detailed Description

Introducing the ECA30DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows of 60 positions each, and straight orientation make it versatile for various PCB designs. Eyelet termination method and full bellow contact type guarantee secure and stable connections. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 750 VAC, this connector is suitable for aerospace, military, and industrial systems. With a compact size of 10.95 mm in height and 8.38 mm in width, it offers space-saving solutions without compromising performance. Trust the ECA30DREN for your critical connectivity needs.