ECA30DRES-S13

Heilind Number:SULECA30DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRES-S13

Detailed Description

The ECA30DRES-S13 is a high-performance board-to-board connector designed for reliable electronic connections in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. Its 60 positions, 2 rows, and side hole mount type make it versatile for various applications. The contact material of Phosphor Bronze with gold plating ensures optimal signal transmission, while the full bellow contact type and card extender termination method guarantee secure connections. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 750 VAC, this connector is suitable for use in harsh industrial settings. Its compact design, with a connector height of 10.95 mm and width of 8.38 mm, allows for space-efficient PCB integration. With termination plating in matte tin, it meets industry standards for reliability. Perfect for aerospace, defense, and other high-reliability applications, the ECA30DRES-S13 sets a new standard for performance in board-to-board connectors.