ECA30DRES

Heilind Number:SULECA30DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRES
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DRES

Detailed Description

Introducing the ECA30DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows of 60 positions each, boasts a side hole mount type and eyelet termination method for secure attachment. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 750 VAC and 3 A, it meets stringent performance standards. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 5.72 mm and a compact connector height and width of 10.95 mm and 8.38 mm, respectively, it offers space-saving versatility. The matte tin termination plating ensures durability. Suitable for a wide range of applications, the ECA30DRES is a reliable choice for your connectivity needs.