ECA30DRJI

Heilind Number:SULECA30DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRJI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRJI

Detailed Description

Introducing our ECA30DRJI Board To Board PCB Connector, designed for reliable power transmission in high-performance electronic systems. This female connector features two rows for secure attachment, with a threaded mount type for easy installation. The termination method is through-hole, ensuring stable connection to the PCB. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and efficient power transfer. The gold contact plating offers excellent conductivity, while the full bellow contact type enhances signal integrity. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-saving installation. Trust in the ECA30DRJI for seamless connectivity in your electronic devices.