ECA30DRJN

Heilind Number:SULECA30DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRJN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRJN

Detailed Description

The ECA30DRJN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 60 female contacts with a pitch of 3.18mm, this connector ensures secure and reliable connections. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a maximum voltage rating of 750VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The termination method is through-hole, and the connector has a straight orientation. Measuring 10.95mm in height and 8.38mm in width, it is compact yet sturdy. The tail length is 4.19mm, allowing for easy installation. With matte tin termination plating, this connector is compliant with RoHS regulations. Perfect for applications where reliability is paramount, the ECA30DRJN is a top choice for engineers and manufacturers in various industries.