| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DRJS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .165 in, 4.19 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECA30DRJS |
ECA30DRJS
| Heilind Number: | SULECA30DRJS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DRJS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA30DRJS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The two-row, 60-position design allows for efficient PCB connections, while the side hole mount and thru-hole termination method offer easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, the ECA30DRJS is a dependable solution for aerospace, defense, and other high-reliability industries. Upgrade your connectivity with this top-of-the-line connector.

