ECA30DRMD-S288

Heilind Number:SULECA30DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRMD-S288

Detailed Description

Introducing the ECA30DRMDS288, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic devices. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance in demanding environments. Featuring a 3A amperage rating and 750VAC voltage capacity, it meets stringent power requirements. The female gender, 2 rows, and 60 positions offer versatile connectivity options. Gold-plated Phosphor Bronze contacts guarantee optimal signal transmission, while the loop bellow contact type and straddle orientation enhance stability. With a clearance hole mount type and card extender termination method, installation is quick and convenient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of .61 inches and width of .37 inches, saves space on PCBs. The Matte Tin termination plating ensures long-term reliability. Trust the ECA30DRMDS288 for seamless board-to-board connections in your electronic designs.