ECA30DRMH-S288

Heilind Number:SULECA30DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRMH-S288

Detailed Description

Introducing the ECA30DRMHS288, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 60 positions, this connector offers ample connectivity options. The female gender, along with a clearance hole mount type, ensures secure and reliable installation. Featuring PBT and phosphor bronze construction with gold plating, it guarantees excellent conductivity and durability. The contact type is loop bellow, perfect for maintaining consistent connections. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49 mm and a width of 9.4 mm, allows for efficient PCB layout. The termination method of card extender with matte tin plating offers ease of use and compatibility. Trust the ECA30DRMHS288 for all your high-reliability PCB connectivity needs.