ECA30DRMH

Heilind Number:SULECA30DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DRMH

Detailed Description

Introducing the ECA30DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it guarantees efficient power transmission. Featuring a female gender with two rows and a clearance hole mount type, installation is convenient. The termination method of wire wrap, along with gold-plated phosphor bronze contacts, offers superior signal integrity. With a pitch of 3.18mm and a contact type of Loop Bellow, it provides precise and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving installation. Ideal for use in aerospace, defense, and industrial applications, the ECA30DRMH ensures high reliability and performance in every connection.