ECA30DRMI-S288

Heilind Number:SULECA30DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DRMI-S288

Detailed Description

The ECA30DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent conductivity. With a pitch of 3.18mm (.125 in) and 60 positions, it allows for efficient data transfer. The connector is designed for straddle orientation and has a tail length of 13.84mm (.545 in), making it compatible with various PCB layouts. Operating in a wide temperature range of -65 to 125°C, it is reliable in extreme conditions. The matte tin termination plating ensures durability and longevity. Ideal for hi-rel applications, the ECA30DRMI-S288 is a vital component in ensuring seamless connectivity in electronic systems.