| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DRMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA30DRMI |
ECA30DRMI
| Heilind Number: | SULECA30DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DRMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA30DRMI, a high-performance board-to-board connector designed for reliable and efficient power transmission in demanding environments. This female connector features two rows of 60 contact positions, each made of durable phosphor bronze with gold plating for optimal conductivity. The threaded mount type and wire wrap termination method ensure secure installation and easy maintenance. With an amperage of 3A and a voltage rating of 750VAC, this connector is suitable for a wide range of applications. Its straight orientation and loop bellow contact type provide a stable connection, while the operating temperature range of -65 to 125°C guarantees performance even in extreme conditions. Trust the ECA30DRMI for seamless connectivity in your next project.

