ECA30DRMS-S288

Heilind Number:SULECA30DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRMS-S288

Detailed Description

The ECA30DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact connector width of 9.4mm (.37 in) and a low connector height of .61 in (15.49mm), it offers efficient space-saving connectivity. This female connector features two rows with a total of 60 positions, making it versatile for various configurations. The termination method is through card extender, ensuring secure and reliable connections. Made with PBT and high-quality phosphor bronze, this connector guarantees durability and excellent conductivity. Gold contact plating and matte tin termination plating further enhance its performance. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The loop bellow contact type and straddle orientation provide stable and precise mating. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environmental conditions. While meeting high reliability standards, the ECA30DRMSS288 is the perfect choice for critical electronic systems.