ECA30DRMS

Heilind Number:SULECA30DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DRMS

Detailed Description

Introducing the ECA30DRMS, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring PBT and Phosphor Bronze construction with gold plating, this female connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 750VAC. With two rows of 60 positions and a pitch of 3.18mm, it offers ample connectivity options while maintaining efficient PCB layout. The straight orientation and side hole mount type facilitate easy installation, while the wire wrap termination method guarantees secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA30DRMS for high-reliability connectivity in your electronic systems.