ECA30DRMT

Heilind Number:SULECA30DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DRMT

Detailed Description

Introducing the ECA30DRMT, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. With a voltage rating of 750 VAC and an amperage of 3A, this connector is perfect for power and signal transmission. Featuring a durable construction with PBT and phosphor bronze materials, it ensures long-lasting performance even in extreme temperatures ranging from -65 to 125°C. The two-row, female connector with a straight orientation and threaded mount type offers easy installation and secure connectivity. Each of the 60 gold-plated contact positions, with a pitch of 3.18mm, guarantees low contact resistance and high conductivity. The termination method of wire wrap with matte tin plating further enhances the durability and stability of the connection. Measuring at a compact height of 15.49mm and width of 9.4mm, it is suitable for space-constrained applications. Whether used in telecommunications, industrial, or aerospace settings, the ECA30DRMT connector delivers exceptional performance, meeting the stringent requirements of hi-rel environments. Trust in its quality and reliability for your connectivity needs.