ECA30DRSD

Heilind Number:SULECA30DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRSD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRSD

Detailed Description

Introducing the ECA30DRSD, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage rating of 750VAC, this connector is ideal for applications requiring robust connectivity. Featuring two rows of 60 gold-plated phosphor bronze contacts, it ensures low contact resistance and superior signal integrity. The clearance hole mount type and through-hole termination method provide secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C, it offers exceptional performance even in extreme conditions. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. With matte tin termination plating, it guarantees long-term reliability. Perfect for use in aerospace, defense, and other high-reliability applications, the ECA30DRSD is the ultimate choice for your connectivity needs.