ECA30DRSH-S288

Heilind Number:SULECA30DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRSH-S288

Detailed Description

Introducing the ECA30DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, 2-row configuration, and clearance hole mounting make it versatile for various PCB designs. The contact materials of phosphor bronze and gold plating guarantee excellent conductivity and corrosion resistance, while the loop bellow contact type and straddle orientation provide secure connections. Boasting 60 positions and a 3A amperage rating, this connector is suitable for high-density and power applications. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, it meets stringent performance requirements. The matte tin termination plating offers durability and RoHS compliance. Overall, the ECA30DRSH-S288 is a reliable solution for critical electronic systems.