ECA30DRSI-S288

Heilind Number:SULECA30DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRSI-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, ECA30DRSI-S288, is a high-performance female connector designed for demanding electronic applications. With a 3A amperage rating and a voltage capacity of 750VAC, it ensures reliable power transmission. Featuring two rows with 60 loop bellow contact positions, it offers ample connectivity options. The threaded mount type and straddle orientation provide secure and stable installation on PCBs. The termination method using Card Extenders and contact plating with gold over phosphor bronze guarantee excellent signal integrity. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of .61in and width of 9.4mm, makes it ideal for space-constrained applications. Additionally, its termination plating with matte tin ensures durability and longevity. Perfect for use in aerospace, defense, and industrial electronics, this connector, acronym ECA30DRSIS288, is a dependable choice for high-reliability connectivity solutions.