ECA30DRSI

Heilind Number:SULECA30DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DRSI

Detailed Description

Introducing the ECA30DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a 3A amperage and 750VAC voltage rating. With a female gender and two rows of contacts, it ensures seamless integration into your system. The threaded mount type and through-hole termination method provide secure attachment and easy installation. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the loop bellow contact type enhances durability. With 60 positions and a pitch of 3.18mm, it enables high-density connections with precision. Operating temperature range of -65 to 125°C ensures stable performance in harsh environments. The matte tin termination plating offers corrosion resistance, making it suitable for a wide range of applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the ECA30DRSI.