ECA30DRSN

Heilind Number:SULECA30DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRSN

Detailed Description

SKU ECA30DRSN features a female board-to-board PCB connector designed for high reliability applications. With a pitch of 3.18 mm (.125 in) and two rows of 60 positions, it offers secure and efficient connectivity. The termination method is thru hole, with contact material made of durable phosphor bronze and gold plating for enhanced conductivity. Operating at a voltage of 750 VAC, this connector is suitable for demanding environments. Its straight orientation and loop bellow contact type ensure a stable connection. With a tail length of .19 in (4.83 mm) and a compact design measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it is easy to install. The termination plating with matte tin finish adds to its durability. Suitable for a wide range of applications, the ECA30DRSN is a reliable choice for your PCB connectivity needs.