ECA30DRSS-S288

Heilind Number:SULECA30DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRSS-S288

Detailed Description

Introducing the ECA30DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm, perfect for secure and efficient connections. With a current rating of 3A and a voltage of 750VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity. Its side hole mount type and card extender termination method offer versatile installation options. Operating at temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. With 60 positions and a straddle orientation, this connector is ideal for complex PCB setups. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable space on the board. The matte tin termination plating ensures long-term durability. Trust the ECA30DRSS-S288 for seamless and robust board-to-board connections in aerospace, defense, and industrial applications.