ECA30DRSS

Heilind Number:SULECA30DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRSS

Detailed Description

The SKU ECA30DRSS is a high-quality PCB connector designed for reliable and efficient board-to-board connections. With a gender specification of female and featuring two rows of contacts, this connector ensures secure and stable interfacing. Its Side Hole mount type and Thru Hole termination method make installation easy and hassle-free. Constructed with durable PBT and Phosphor Bronze materials, and boasting a gold contact plating, it guarantees excellent conductivity and longevity. With an amperage rating of 3A, voltage capacity of 750 VAC, and an operating temperature range of -65 to 125°C, this connector is ideal for various industrial applications. Its loop bellow contact type and straight orientation further enhance its versatility. With 60 positions and a pitch of 3.18mm, it offers ample connectivity options. The matte tin termination plating ensures optimal performance. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. This connector, categorized under Board To Board PCB and Card Edge Connectors, is a must-have for any electronic assembly project.