ECA30DRST-S288

Heilind Number:SULECA30DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRST-S288

Detailed Description

The ECA30DRST-S288 is a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector is rated for an amperage of 3A and a voltage of 750 VAC, making it suitable for a wide range of applications. With a gender of female and two rows of 60 positions each, it offers versatile connectivity options. The connector's threaded mount type and card extender termination method ensure secure and stable connections. Gold-plated Phosphor Bronze contacts with a loop bellow design guarantee excellent conductivity and signal integrity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh industrial environments. Its compact design, with a height of .61 inches and a width of 9.4 mm, allows for space-efficient PCB integration. Terminated with matte tin plating, it ensures long-term durability and corrosion resistance. The ECA30DRST-S288 is a top-of-the-line solution for high-reliability board-to-board connections.