ECA30DRST

Heilind Number:SULECA30DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DRST

Detailed Description

Introducing the ECA30DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. The two-row, 60-position configuration with a straight orientation and threaded mount type offers easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in a variety of industries. The loop bellow contact design and matte tin termination plating guarantee excellent signal integrity and durability. With a maximum voltage rating of 750 VAC and amperage of 3A, this connector is ideal for high-power applications. Upgrade your connectivity solutions with the ECA30DRST.