| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA30DRTH |
ECA30DRTH
| Heilind Number: | SULECA30DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DRTH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, 3 A, Female, 2 rows, Clearance Hole mount type, Thru Hole termination method, Gold-plated Phosphor Bronze contacts, 3.18 mm pitch, 750 VAC voltage rating, Full Bellow contact type, straight orientation, 60 positions, .2" tail length, -65 - 125 °C operating temperature range, 10.95 mm connector height, 8.38 mm connector width, Matte Tin termination plating. This ECA30DRTH connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, offers reliable performance and durability in various electronic applications. Its high-quality materials and construction make it suitable for demanding environments. The connector's design ensures secure and efficient connections, meeting the needs of professional and industrial settings.

