| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DRTI-S13 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECA30DRTI-S13 |
ECA30DRTI-S13
| Heilind Number: | SULECA30DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA30DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring two rows of 60 female contacts with a pitch of 3.18mm, it allows for efficient signal transmission. The gold-plated contacts and full bellow design guarantee excellent conductivity and durability. With a threaded mount and card extender termination method, installation is secure and straightforward. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Trust in the ECA30DRTI-S13 for high-reliability connectivity in your critical systems.

