| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DRTI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECA30DRTI |
ECA30DRTI
| Heilind Number: | SULECA30DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA30DRTI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 60 positions, this connector ensures secure and reliable connectivity. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The full bellow contact type and threaded mount provide a stable connection, while the thru-hole termination method allows for easy installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 750VAC, this connector is suitable for harsh environments. With a compact size of 8.38mm width and 10.95mm height, it is ideal for space-constrained applications. Trust the ECA30DRTI for high-quality performance in your electronic designs.

