ECA30DRTS

Heilind Number:SULECA30DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRTS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRTS

Detailed Description

Introducing the ECA30DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating, it can safely handle power transmission. The female gender, two rows of contacts, and side hole mount type offer convenient and versatile installation. The Thru Hole termination method guarantees secure connections, while the Gold contact plating ensures low contact resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for various industrial and commercial systems. The Full Bellow contact type and straight orientation further enhance its performance. With 60 positions and a tail length of 5.08mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is reliable in extreme conditions. The Matte Tin termination plating ensures long-term durability. Perfect for aerospace, military, and industrial applications, the ECA30DRTS is a top choice for critical connectivity needs.