ECA30DRXH

Heilind Number:SULECA30DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRXH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DRXH

Detailed Description

Introducing the ECA30DRXH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. This female connector features two rows of 60 contacts made of durable Phosphor Bronze with Gold plating, ensuring optimal conductivity and resistance to corrosion. With a pitch of 3.18mm (.125 in) and a voltage rating of 750VAC, it is perfect for high-power applications. The straight orientation and thru-hole termination method make installation easy and secure, while the full bellow contact type guarantees a stable connection. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-efficient PCB layouts. The matte tin termination plating ensures compatibility with RoHS regulations. Trust the ECA30DRXH for your demanding connectivity needs.