ECA30DRXS

Heilind Number:SULECA30DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRXS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DRXS

Detailed Description

ECA30DRXS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750 VAC, it meets stringent safety standards. The connector, with a straight orientation and side-hole mount type, offers easy and secure installation. Its 60 positions with 2 rows provide ample connectivity options. The Full Bellow contact type and Matte Tin termination plating guarantee efficient signal transmission. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for aerospace, defense, and industrial systems. With precise engineering and high-quality materials, the ECA30DRXS delivers exceptional performance and durability.