ECA30DRYH

Heilind Number:SULECA30DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRYH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DRYH

Detailed Description

Introducing the ECA30DRYH, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this female connector ensures optimal signal transmission with a current rating of 3A and a voltage of 750VAC. With two rows of 60 positions and a pitch of 3.18mm, it offers ample connectivity options while maintaining a compact footprint. The straight orientation and thru-hole termination method make installation easy and efficient. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in various environments. The connector's Full Bellow contact type and Matte Tin termination plating guarantee long-lasting performance. With a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained designs. Trust the ECA30DRYH for your critical electronic connections.