ECA30DRYI-S13

Heilind Number:SULECA30DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRYI-S13

Detailed Description

Introducing the ECA30DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 60 gold-plated phosphor bronze contacts, ensuring reliable signal transmission with an amperage rating of 3A and a voltage capacity of 750VAC. Its threaded mount type and card extender termination method guarantee secure and stable connections, while the full bellow contact type and straddle orientation offer enhanced durability. With a pitch of 3.18mm (.125 in) and a tail length of 10.8mm (.425 in), this connector is suitable for compact designs. Operating within a wide temperature range of -65 to 125°C, it is highly resilient in harsh environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the ECA30DRYIS13 is a compact yet robust solution for your connectivity needs.