ECA30DRYN

Heilind Number:SULECA30DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRYN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRYN

Detailed Description

Introducing the ECA30DRYN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring PBT and phosphor bronze construction, this female connector offers a secure connection with a 3A amperage rating and 750VAC voltage capability. With two rows of 60 gold-plated contacts on a 3.18mm pitch, it ensures efficient data transfer. The full bellow contact type and straight orientation guarantee a stable connection, while the termination method of thru hole with matte tin plating ensures durability in extreme temperatures ranging from -65 to 125°C. With a compact connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained PCB layouts. Trust the ECA30DRYN for high-reliability connectivity in your critical electronic systems.