ECA30DRYS

Heilind Number:SULECA30DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRYS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRYS

Detailed Description

Introducing the ECA30DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 60 female contacts made of durable PBT and Phosphor Bronze with gold plating, ensuring reliable connectivity. The termination method, thru hole, and side hole mount type make it easy to install and secure. Operating at a maximum amperage of 3A and voltage of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The full bellow contact type guarantees optimal signal integrity, while the straight orientation and 3.18mm pitch allow for efficient PCB layout. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. Ideal for use in aerospace, defense, and industrial applications, the ECA30DRYS sets the standard for high-reliability connectivity solutions.