ECA30DTAD

Heilind Number:SULECA30DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DTAD

Detailed Description

Introducing the ECA30DTAD, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. The female gender, right-angle orientation, and 60 positions with a pitch of 3.18mm allow for efficient and space-saving PCB connections. The clearance hole mount type and thru-hole termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for compact electronic devices. Trust the ECA30DTAD for high-reliability connectivity in your designs.