ECA30DTAH

Heilind Number:SULECA30DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DTAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DTAH

Detailed Description

Introducing the ECA30DTAH, a high-performance PCB connector designed for seamless board-to-board connectivity. With a compact form factor and two rows of 60 female contacts, this connector offers reliable signal transmission in space-constrained applications. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability even in harsh environments. The clearance hole mount type and thru-hole termination method simplify installation, while the right-angle orientation allows for flexible PCB layouts. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial and commercial settings. With a connector height of 15.49 mm and a width of 9.4 mm, it offers a secure and space-efficient solution for your connectivity needs. Trust the ECA30DTAH for high-reliability performance in your electronic systems.