ECA30DTAI

Heilind Number:SULECA30DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DTAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DTAI

Detailed Description

Introducing the ECA30DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a threaded mount type for secure installation, this connector ensures reliable connectivity in harsh environments. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. Operating at an amperage of 3A and voltage rating of 750VAC, it meets stringent electrical requirements. The right-angle orientation and loop bellow contact type provide flexibility in installation. With 60 positions and a pitch of 3.18mm, it allows for efficient signal transmission. The connector's termination method through-hole and tail length of 2.54mm make it suitable for through-board soldering. Tested for durability in extreme temperatures ranging from -65 to 125°C, it guarantees performance in challenging conditions. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. The matte tin termination plating ensures compatibility with RoHS regulations. Whether in aerospace, telecommunications, or industrial machinery, the ECA30DTAI is the perfect choice for high-reliability connectivity.