| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA30DTAN |
ECA30DTAN
| Heilind Number: | SULECA30DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DTAN |
| ECAD Model: |
Specifications
Detailed Description
The ECA30DTAN is a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in harsh environments. Operating at an amperage of 3A and a voltage of 750 VAC, it offers secure power transmission. Its two rows of 60 gold-plated contacts with a pitch of 3.18mm provide excellent connectivity. The termination method is through-hole, with a tail length of 2.54mm, making it easy to install on PCBs. With a right-angle orientation and a connector height of 15.49mm, it allows for space-efficient mounting. Its wide operating temperature range of -65 to 125°C makes it suitable for use in varying conditions. Ideal for hi-rel applications, the ECA30DTAN is a dependable solution for your connectivity needs.

