ECA30DTAS

Heilind Number:SULECA30DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DTAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DTAS

Detailed Description

Introducing the ECA30DTAS Board To Board PCB Connector, a high-performance component designed for demanding electronic applications. With a voltage rating of 750 VAC and an operating temperature range from -65 to 125 °C, this connector ensures reliable connectivity in harsh environments. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, it offers superior conductivity and longevity. The female connector with two rows and 60 positions, along with a right-angle orientation, allows for efficient PCB assembly. Its side-hole mount and thru-hole termination method simplify installation. The loop bellow contact type and matte tin termination plating further enhance signal integrity. With a compact size of 9.4mm width and 15.49mm height, the ECA30DTAS is ideal for space-constrained systems. Trust in this connector for secure and durable board-to-board connections in your electronics projects.