ECA30DTBD

Heilind Number:SULECA30DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DTBD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DTBD

Detailed Description

Introducing the ECA30DTBD, a high-performance board-to-board connector designed for demanding electronic applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, right-angle orientation, and thru-hole termination method make it easy to integrate into your PCB designs. Featuring two rows of 60 gold-plated contacts, with a pitch of 3.18mm (.125in), this connector guarantees efficient signal transmission with a maximum amperage of 3A and voltage rating of 750VAC. Its loop bellow contact type and matte tin termination plating further enhance its durability. Operating within a wide temperature range of -65 to 125°C, the ECA30DTBD is ideal for applications requiring high reliability. Upgrade your electronic systems with this top-of-the-line connector, specially crafted for performance and longevity.