ECA30DTBI

Heilind Number:SULECA30DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DTBI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DTBI

Detailed Description

Introducing the ECA30DTBI, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in demanding environments. With a 3A amperage rating and 750VAC voltage capacity, it meets stringent electrical requirements. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal transmission. With two rows and 60 positions, it provides ample connectivity options. The loop bellow contact type and thru-hole termination method further enhance its durability and stability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term reliability. With its exceptional performance and quality construction, the ECA30DTBI is the perfect choice for high-reliability electronic systems.