ECA30DTBN

Heilind Number:SULECA30DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DTBN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DTBN

Detailed Description

The ECA30DTBN is a high-quality board-to-board PCB connector designed for reliable and efficient data transmission. Featuring PBT and phosphor bronze construction, this connector offers durability and excellent performance. With a 3A amperage and 750VAC voltage rating, it ensures safe and stable connectivity. The female gender and right-angle orientation make it versatile for various applications. With 60 positions and gold-plated contacts, it guarantees high conductivity. The termination method of thru-hole soldering and matte tin plating provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design with a connector height of 15.49mm and width of 9.4mm allows for space-saving installation. Ideal for use in industrial or commercial electronics, the ECA30DTBN is a reliable solution for your connectivity needs.